Yageo Group RSF200JB-73-10K

Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-10K.

IHS

Datasheet18 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download Yageo Group RSF200JB-73-10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.076
Stock
32,641
11,062
Authorized Distributors
6
4
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
-
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRSF100JB-73-10K
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT10K0
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879353-0
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JB10K0
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF2JT10K0
Fixed Resistor, Carbon Film, 2W, 10000ohm, 500V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group RSF200JB-73-10K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RSF Series 2 W 10 kOhm ±5% ±300 ppm/°C Ø5x15.5mm Metal Oxide Film Resistor
Axial RSF 0.197Diax0.610L 5.00mmx15.50mm 2W 10kOhm ±5%
Res Metal Oxide Film 10K Ohm 5% 2W ±300ppm/C AXL Bulk
Resistor, 10K Ohm, 2 Watt, Axial,
Metal Oxide Resistors 2W 10K Ohm 5%
10K¦¸ ¡À5% 2W ,D5XL15.5MM 15.5mm
Res, 10K, 5%, 2W, Metal Oxide, Axial; Resistance:10Kohm; Product Range:Rsf Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-10K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF200JB-7310K
  • RSF200JB7310K