Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR01000101002JR500

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101002JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

X-ON

Inventory History

3 month trend:
-21.47%

CAD Models

Download Vishay PR01000101002JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.059
$ 0.059
Stock
188,980
283,371
283,371
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stackpole ElectronicsRSMF1JT10K0
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB10K0
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879351-4
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879351-4
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-10K
Fixed Resistor, Metal Oxide Film, 1W, 10000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879353-0
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101002JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
1W 10kR 5% Metal Film Resistor, 350V, Axial, Through-Hole
Metal Film Resistors 10kΩ 1W ±250ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
PR01 Series Ø2.5 x 8 mm 1 W 10 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
10KΩ ±5% 1W ±250ppm/℃ Plugins Through hole mounting 6.5mm(Length)*2.5mm(width)
RESISTOR, 10 KILOOHMS KILOOHMS, 1 W @ +70 C, +/- 5%, 350 VDC (MAX.), CERAMIC
RESISTOR METAL FILM, 10KOHM, 1W, 5%, FUL
RESISTOR, METAL FILM, 10 KOHM, 1 W, ± 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric