Yageo Group RSF100JB-73-10R

Metal Film Resistors 10Ω 1W ±300ppm/℃ ±5% Plugin, D4.5xL11.5mm Through Hole Resistors ROHS
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-10R.

IHS

Datasheet18 pages2 years ago

element14 APAC

ODG (Origin Data Global)

HQonline

Future Electronics

Inventory History

3 month trend:
-25.60%

CAD Models

Download Yageo Group RSF100JB-73-10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR01J10RTB
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J10RTB
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-52-10R
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.16V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT10R0
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JB10R0
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Yageo Group RSF100JB-73-10R provided by its distributors.

Metal Film Resistors 10Ω 1W ±300ppm/℃ ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RSF Series 1 W 10 Ohm ±5% ±300 ppm/°C Ø4.5x11.5mm Metal Oxide Film Resistor
Res, 10R, 5%, 1W, Metal Oxide, Axial; Resistance:10Ohm; Product Range:Rsf Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide; Product Width:-Rohs Compliant: Yes |Yageo RSF100JB-73-10R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF100JB-7310R
  • RSF100JB7310R