Stackpole Electronics RSF1JB10R0

Fixed Resistor, Metal Oxide, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF1JB10R0.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

CAD Models

Download Stackpole Electronics RSF1JB10R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.039
Stock
0
45,527
Authorized Distributors
3
6
Resistance
10 Ω
10 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRSMF1JT10R0
Fixed Resistor, Metal Oxide, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT11R0
Fixed Resistor, Metal Oxide, 1W, 11ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT9R10
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 9.1Ohm 1W
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR01J10RTB
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-1
Fixed Resistor, Wire Wound, 1W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics RSF1JB10R0 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
RES, MO, 1W, 10 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)