Yageo Group RL1206FR-7W0R27L

Res Thick Film 1206 0.27 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-7W0R27L.

IHS

Datasheet9 pages8 years ago

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8RQFR27V
Res Thick Film 1206 0.27 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQFR27V
Res Thick Film 1206 0.27 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupPT1206FR-070R25L
Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.249 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-7W0R25L
Res Thick Film 1206 0.25 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RL1206FR-7W0R27L provided by its distributors.

Res Thick Film 1206 0.27 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.27ohm, 0.3674V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 270mOhm ±600ppm/C
Res, R27, 0.5W, 1206, Thick Film; Resistance:0.27Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R27L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR7W0R27L