Yageo Group RL1206FR-7W0R16L

Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-7W0R16L.

IHS

Datasheet9 pages9 years ago

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRLP73K2BR16FTDF
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
PanasonicERJ-8BSFR16V
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8RSFR16V
Res Thick Film 1206 0.16 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8BSFR15V
Res Thick Film 1206 0.15 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176055-9
Res Thick Film 1206 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RL1206FR-7W0R16L provided by its distributors.

Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
RL FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±600ppm/C 160mOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 0.2828V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
Res, R16, 0.5W, 1206, Thick Film; Resistance:0.16Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-7W0R16L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR7W0R16L