TE Connectivity / AMP 2-2176055-9

Res Thick Film 1206 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176055-9.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.95%

CAD Models

Download TE Connectivity / AMP 2-2176055-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJB2CFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2BR16FTDF
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
PanasonicERJ8BSFR15V
Res Thick Film 1206 0.15 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RSFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-7W0R15L
500mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R15L
250mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 0.15 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJS6SFR15V
Res Thick Film 0805 0.15 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP2-2176055-9
Res Thick Film 1206 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupPT0402FR-7W0R15L
Current Sensor-Low TCR Chip Resistor Thick Film 0402 150mOhm 1% Paper T/R
Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176055-9 provided by its distributors.

Res Thick Film 1206 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±1% ±200ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RES, 0R15, 0.5W, 1206, THICK; Available until stocks are exhausted Alternative available
SMD Resistor 1206 150MΩ ±1% 0.5W ±200ppm/℃
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .15 Ω, CGS RLP73
RLP73K 2B R15 1% 1K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.15 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR15FTDF | Internal Number: 2-2176055-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K2BR15FTDF
  • RLP73K2BR15FTDF.