TE Connectivity RLP73K2BR16FTDF

Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR16FTDF.

JRH Electronics

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.34%

CAD Models

Download TE Connectivity RLP73K2BR16FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityRLP73K2BR16FTDF
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
PanasonicERJ-6DSFR16V
Res Thick Film 0805 0.16 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BSFR16V
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.16 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6SFR16V
Res Thick Film 0805 0.16 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73K2BR16FTDF provided by its distributors.

Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Res, R16, 0.5W, 1206; Resi |Cgs Te Connectivity RLP73K2BR16FTDF
160mΩ ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
CURRENT SENSE RES, R16, 0.5W, 1206; Resistance:0.16ohm; Product Range:RL73 Series; Resistor Case / Package:1206 ^3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Fi
RLP73K 2B R16 1% 1K RL Resistance Value: .16 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.16 Ω Thick Film Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176055-0