Yageo Group RL1206FR-7W0R01L

Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-7W0R01L.

IHS

Datasheet9 pages8 years ago

Future Electronics

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-50.85%

CAD Models

Download Yageo Group RL1206FR-7W0R01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity2176055-1
Res High Power Current Sense Thick Film 1206 0.01 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR01V
Res Thick Film 1206 0.01 Ohm 1% 1W 0ppm/C to 300ppm/C Molded SMD Punched Carrier T/R
Thick Film Resistors 0ppm/℃~+300ppm/℃ ±1% 10mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8BWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 1206 10m Ohm 1% 1W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Yageo Group RL1206FR-7W0R01L provided by its distributors.

Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.01 Ohm 1% 1/2W ±1000ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
500mW Thick Film Resistors ±1500ppm/℃ ±1% 10mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 1500ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 10mOhm ±1500ppm/C
RL Series 1206 0.25 W 0.01 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor
RESISTOR, 1206 1% 0.01R; Product Range:YAGEO (PHYCOMP) - RL Series Thick Film Chip Resistor; Resistance:0.01ohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, 1206 1% 0.01R; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 1500ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.65mm; External Length / Height:3.2mm; External Width:1.7mm; Full Power Rating Temperature:70°C; Lead Spacing:0.4mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:1206; Reel Quantity:5000; Series:LRC02P; Temperature Coeff. +:1500ppm/°C; Temperature Coeff. -:1500ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR7W0R01L