TE Connectivity 2176055-1

Res High Power Current Sense Thick Film 1206 0.01 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176055-1.

Electro Sonic

Datasheet8 pages7 years ago

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-31.06%

CAD Models

Download TE Connectivity 2176055-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2176055-2
Chip Resistor 11mΩ ±1% 500mW ±600ppm/°C 1206 SMD 3.1mm × 1.55mm × 650μm
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R01L
Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Thick Film Resistors 0ppm/℃~+300ppm/℃ ±1% 10mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8BWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR01V
Res Thick Film 1206 0.01 Ohm 1% 1W 0ppm/C to 300ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRL1210FR-070R01L
Res Thick Film 1210 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ6BWFR010V
Resistor Thick Film 0805 10m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
Res Metal Plate 0805 0.01 Ohm 1% 0.5W(1/2W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Yageo GroupPF1206FRF070R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJ-MP3KF10MU
Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 2176055-1 provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.01 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
RES, 0R01, 0.5W, 1206, THICK; Available until stocks are exhausted Alternative available
Current Sense Res, 0R01, 1%, 500 Mw; |Cgs Te Connectivity RLP73V2BR010FTDF
RLP73V 2B R010 1% 1K RL Resistance Value: .01 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.01 Ω Thick Film Current Sensing Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73V2BR010FTDF
  • RLP73V2BR010FTDF.