Yageo Group RL1206FR-070R16L

Res Thick Film 1206 0.16 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R16L.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-64.67%

CAD Models

Download Yageo Group RL1206FR-070R16L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupRL1206JR-070R16L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 0.2V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206
TE ConnectivityRLP73K2BR16FTDF
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206JR-070R15L
Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-2176055-9
Res Thick Film 1206 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176056-0
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RL1206FR-070R16L provided by its distributors.

Res Thick Film 1206 0.16 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 0.2V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
RES 0.16 OHM 1% 1/4W 1206 / 160 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
1206 (3216Metric) RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 160mOhm ±600ppm/C
Current Sense Resistors 1206 160mΩ ±1% ±600ppm/℃ 250mW
Res, R16, 0.25W, 1206, Thick Film; Resistance:0.16Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R16L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R16L