Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR024

Res Thick Film 1206 0.024 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR024.

IHS

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
-2.51%

CAD Models

Download ROHM UCR18EVHFSR024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-B2CFR024V
Res Thick Film 0612 0.024 Ohm 1% 1W 0ppm/C to 200ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-B2CFR022V
Res Thick Film 1206 0.022 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 0.022 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
25mΩ 250mW Thick Film Resistor ±1% ±1200ppm/℃ 1206 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of ROHM UCR18EVHFSR024 provided by its distributors.

Res Thick Film 1206 0.024 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 24mΩ ±1% 500mW 0ppm/°C~200ppm/°C 1206 SMD 3.2mm × 1.6mm × 650μm
UCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% 0/ +200ppm/C 24mOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.024ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1206
Current Sense Res, 0R024, 1%, 500 Mw; Resistance:0.024Ohm; Product Range:Ucr Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Rohm UCR18EVHFSR024

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE