Yageo Group RL0805FR-070R068L

Res Thick Film 0805 0.068 Ohm 1% 0.125W(1/8W) ±1000ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R068L.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+29.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film 0805 62m Ohm 1% 1/4W -300ppm/°C to 500ppm/°C Molded SMD Paper T/R
TE ConnectivityRLP73M2AR068FTDF
Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73M2AR062FTDF
Res Thick Film 0805 0.062 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73M2AR062FTDF
Res Thick Film 0805 0.062 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176054-4
Resistor, Current Sense, 0R068, 0805 Rohs Compliant: Yes |Cgs Te Connectivity RLP73M2AR068JTD
TE Connectivity / AMP2176054-3
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.062ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RL0805FR-070R068L provided by its distributors.

Res Thick Film 0805 0.068 Ohm 1% 0.125W(1/8W) ±1000ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors ±1000ppm/℃ ±1% 68mΩ 0805 Chip Resistor - Surface Mount ROHS
Current Sense Resistors 0805 0.068 Ohm 1% 1/8W 1000ppm
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 0.0922V, 1% +/-Tol, 1000ppm/Cel, Surface Mount, 0805
Res, R068, 0.125W, 0805, Thick Film; Resistance:0.068Ohm; Product Range:Rl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-070R068L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR070R068L