TE Connectivity RLP73M2AR062FTDF

Res Thick Film 0805 0.062 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2AR062FTDF.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet4 pages8 years ago

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download TE Connectivity RLP73M2AR062FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRLP73M2AR062FTDF
Res Thick Film 0805 0.062 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
TE ConnectivityRLP73M2AR068FTDF
Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0508 0.062 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 68mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 0.068 Ohm 1% 1/4W 200ppm/°C to 800ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RLP73M2AR062FTDF provided by its distributors.

Res Thick Film 0805 0.062 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Chip Resistor, 62mΩ ±1% 250mW ±400ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.062ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
RLP73M 2A R062 1% 1K RL Resistance Value: .062 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.062 Ω Thick Film Low Ohmic Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176053-3