TE Connectivity RLP73M2AR068FTDF

Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2AR068FTDF.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+115%

CAD Models

Download TE Connectivity RLP73M2AR068FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityRLP73M2AR068FTDF
Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 68mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 0.068 Ohm 1% 0.125W(1/8W) ±1000ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.068 Ohm 1% 1/4W 200ppm/°C to 800ppm/°C Molded SMD SMD Paper T/R
68mΩ ±1% 333mW 0ppm/°C~150ppm/°C 0805 SMD Chip Resistor, 2mm × 1.25mm × 650μm
Res Thick Film 0805 0.068 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity RLP73M2AR068FTDF provided by its distributors.

Res Thick Film 0805 0.068 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD RLP73M 2A R068 1% 1K RL
RLP73M 2A R068 1% 1K RL Resistance Value: .068 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.068 Ω Thick Film Low Ohmic Resistor 1 % | Surface Mount Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176053-4