Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BWFR100V

Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BWFR100V.

IHS

Datasheet10 pages5 years ago

HQonline

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
+234%

CAD Models

Download Panasonic ERJ3BWFR100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3BWFR091V
Res Thick Film 0603 0.091 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.11 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ3BWFR100V provided by its distributors.

Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
Resistor, thick film, SMD 0603 (1608), 100 mΩ, 0.33 W, ±1 %, ERJ3BWFR100V
ERJ Series 0603 100 mOhm 0.333 W ±1 % ±150 ppm/°C SMT Thick Film Chip Resistor
Panasonic ERJ3BWFR100V Cermet resistor 0.1Ω SMD 0603 0.333W 1% 150ppm/°C
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.1ohm, 0.1817V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 100mOhm ±150ppm/C
Current Sense Resistors - SMD 0603 0.1ohm 1% Curr Sense AEC-Q200
100mΩ ±1% 333mW 0ppm/℃~150ppm/℃ 0603 SMD mount 1.6mm*800μm*650μm
Panasonic ERJ3BWFR100V - Current Sensing Chip Resistors
Res, Thick Film, 0R1, 1%, 0.25W, 0603, Reel; Resistance:0.1Ohm; Product Range:Erj-3Bw Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:330Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film (Double Sided) Rohs Compliant: Yes |Panasonic ERJ-3BWFR100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BWFR100V
  • ERJ-3BWFR100V.