| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RE1206FRE0720KL | 0 | 5K | 23h | ||||||||
| TTI Europe | RE1206FRE0720KL | 0 | 5K | Tape & Reel | 22m | |||||||
| QUARKTWIN TECHNOLOGY LTD | RE1206FRE0720KL | Contact | >1wk | |||||||||
| SD Chips | RE1206FRE0720KL | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group RE1206FRE0720KL.
Download Yageo Group RE1206FRE0720KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RE1206FRE0720KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RE1206FRE0720KL.