
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-10.0KCRCT-ND | 4,075,017 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-0710KL | 525,000 | 5K | 1d | ||||||||
| Newark | RC0805FR-0710KL | 4,600 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-0710KL | 24,330,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST68309664 | 701 | 1 | 17h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0710KL.
Download Yageo Group RC0805FR-0710KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-0710KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-0710KL.