
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC2512JK-073RL | 4,000 | 4K | Bulk | ||||||||
| TME | RC2512JK073R-YAG-0 | 4,000 | 4K | 16h | ||||||||
| DigiKey | 13-RC2512JK-073RLCT-ND | 3,047 | 1 | Cut Tape | ||||||||
| TTI | RC2512JK-073RL | 0 | 4K | Tape & Reel | 6h | |||||||
| Newark | RC2512JK-073RL | 0 | 4K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-073RL.
Download Yageo Group RC2512JK-073RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC2512JK-073RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-073RL.