KOA Speer RK73B3ATTE3R3J

Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE3R3J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
-5.41%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.088
$ 0.088
Stock
34,052
839,544
839,544
Authorized Distributors
6
6
6
Resistance
3.3 Ω
3.3 Ω
3.3 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-073R3L
1W Thick Film Resistors ±5% ±200ppm/℃ 3.3Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35203R3JT
Res Thick Film 2512 3.3 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3.3ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/°C SMD Blister T/R
CRCW Series 2512 1 W 3 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Yageo GroupRC2512JK-073R6L
Res Thick Film 2512 3.6 Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE3R3J provided by its distributors.

Res Thick Film 2512 3.3 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73B FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 3.3Ohm 1W
Res, 3R3, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE3R3J
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Resistance technical notation: 3R3 Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 3.3 Ohm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR