
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC2512JK-07160RL | 3,950 | 1 | |||||||||
| Verical | RC2512JK-07160RL | 8,000 | 4K | |||||||||
| DigiKey | 13-RC2512JK-07160RLCT-ND | 3,521 | 1 | Cut Tape | ||||||||
| TTI | RC2512JK-07160RL | 0 | 8K | Tape & Reel | 9h | |||||||
| Future Electronics | RC2512JK-07160RL | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-07160RL.
Download Yageo Group RC2512JK-07160RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC2512JK-07160RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-07160RL.