| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC2512FK-075K11L | 0 | 4K | Tape & Reel | ||||||||
| Avnet | RC2512FK-075K11L | 0 | 4K | 21h | ||||||||
| Arrow Electronics | RC2512FK-075K11L | 0 | 4K | |||||||||
| Win Source | WS-RC2512FK-075K11L | 2,010 | 1005 | 20h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | RC2512FK-075K11L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-075K11L.
Download Yageo Group RC2512FK-075K11L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-075K11L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-075K11L.