| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2512FK-074R02LCT-ND | 6,834 | 1 | Cut Tape | ||||||||
| Avnet | RC2512FK-074R02L | 0 | 4K | 14h | ||||||||
| Arrow Electronics | RC2512FK-074R02L | 0 | 4K | |||||||||
| Mouser | 603-RC2512FK-074R02L | 7,689 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RC2512FK-074R02L | 16,000 | 5 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-074R02L.
Download Yageo Group RC2512FK-074R02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2512FK-074R02L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-074R02L.