Yageo Group RC2512FK-0733KL

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-0733KL.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-6.04%

CAD Models

Download Yageo Group RC2512FK-0733KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.322
$ 0.322
Stock
168,511
82,685
82,685
Authorized Distributors
6
6
6
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ-1TNF3302U
Res Thick Film 2512 33K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 30.1K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33200ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF3002U
Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF3322U
Res Thick Film 2512 33.2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 33.2K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512FK-0733KL provided by its distributors.

1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 33K Ohm 1% 1W ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 2512 33kOhm 1% Emboss T/R
Avnet Japan
YAGEO (PHYCOMP) RC2512FK-0733KL SMD Chip Resistor, Thick Film, 33 kohm, 200 V, 2512 [6432 Metric], 2 W,1%, RC Series
RC Series 2512 1 W 33 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 33kOhm 1W
Thick Film Resistors - SMD 33 kOhms 1 W 2512 1%
RESISTOR, 2512 1% 33K; Product Range:YAGEO (PHYCOMP) - RC Series GENERAL PURPOSE CHIP Resistor; Resistance:33kohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick ;RoHS Compliant: Yes
RESISTOR, 2512 1% 33K; Resistance:33kohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:6.35mm; External Width:3.1mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Series:PRC221; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0733KL