Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF3002U

Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

$ 0.216
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3002U.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-5.02%

CAD Models

Download Panasonic ERJ-1TNF3002U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.097
$ 0.097
Stock
54,945
154,911
154,911
Authorized Distributors
6
6
6
Resistance
30 kΩ
30 kΩ
30 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512FK-0730KL
Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 30.1K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0733KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 33kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF2702U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0727KL
1W Thick Film Resistors ±100ppm/℃ ±1% 27kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF3302U
Res Thick Film 2512 33K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF3002U provided by its distributors.

Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 30K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Precision Thick Film Chip Resistor, 30000 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 30kOhm ±100ppm/C
Panasonic ERJ1TNF3002U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3002U
  • ERJ1TNF3002U.