| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RC2512FK-07332RLCT-ND | 7,075 | 1 | Cut Tape | ||||||||
| TTI | RC2512FK-07332RL | 0 | 8K | Tape & Reel | 8h | |||||||
| Avnet | RC2512FK-07332RL | 0 | 4K | 7h | ||||||||
| Future Electronics | RC2512FK-07332RL | 0 | 4K | Tape & Reel | ||||||||
| TTI Europe | RC2512FK-07332RL | 0 | 4K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07332RL.
Download Yageo Group RC2512FK-07332RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC2512FK-07332RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07332RL.