
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PT332AFCT-ND | 2,915 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ-1TNF3320U | 2,915 | 100 | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | ERJ-1TNF3320U | 0 | 1K | Bulk | ||||||||
| Master Electronics | ERJ-1TNF3320U | 0 | 1K | |||||||||
| Avnet | ERJ-1TNF3320U | 0 | 4K | 8h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3320U.
Download Panasonic ERJ-1TNF3320U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TNF3320U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3320U.