Yageo Group RC2512FK-07267RL

RC Series 2512 1 W 267 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07267RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RC2512FK-07267RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.296
$ 0.296
Stock
47,730
189,327
189,327
Authorized Distributors
5
6
6
Resistance
267 Ω
267 Ω
267 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 267 Ohm 1% 1W ±100ppm/°C Molded SMD SMD
Yageo GroupAC2512FK-07267RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 267ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 261 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 287 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 249 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP4-1623696-9
Fixed Resistor, Thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-07267RL provided by its distributors.

RC Series 2512 1 W 267 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 2512 267Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 267Ohm 1W
Thick Film Resistors - SMD 267Ohms 1W 2512 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK07267RL