
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 4-1623696-9 | 0 | 3d | |||||||||
| Interstate Connecting Components | 4-1623696-9 | 0 | 4h | |||||||||
| Heilind Americas | 4-1623696-9 | 0 | 5h | |||||||||
| Newark | CRG2512F270R | 0 | 24K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRG2512F270R | 0 | 6K | Bulk |
Download TE Connectivity / AMP 4-1623696-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 4-1623696-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: