
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC2512FK-07240RL | 4,000 | 4K | Tape & Reel | ||||||||
| Rutronik | WRC48781 | 4,000 | 4K | 15h | ||||||||
| DigiKey | 13-RC2512FK-07240RLCT-ND | 12,657 | 1 | Cut Tape | ||||||||
| TTI | RC2512FK-07240RL | 8,000 | 4K | Tape & Reel | 10h | |||||||
| Newark | RC2512FK-07240RL | 0 | 4K | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07240RL.
Download Yageo Group RC2512FK-07240RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC2512FK-07240RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07240RL.