KOA Speer RK73H3ATTE2210F

Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H3ATTE2210F.

IHS

Datasheet2 pages2 years ago

Upverter

Future Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-11.42%

CAD Models

Download KOA Speer RK73H3ATTE2210F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.07
$ 0.07
Stock
110,382
731,842
731,842
Authorized Distributors
6
6
6
Resistance
221 Ω
221 Ω
221 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-07221RL
General Purpose Chip Resistor Thick Film 2512 221Ohm 1% Emboss T/R
PanasonicERJ-S1TF2210U
Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TNF2210U
Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07220RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 220Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 220 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R

Descriptions

Descriptions of KOA Speer RK73H3ATTE2210F provided by its distributors.

Res Thick Film 2512 221 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
RK73H Series 2512 221 Ohm ±1% 1 W SMT ±100ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 221R, 1W, Thick Film, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE2210F
Resistor, SMT, 2512, 221 Ohm, +/-1%, +/-100ppm, Thk Film,<CA
2512 (6432Metric) FIXED RESISTOR RK73H 0.248Lx0.122W 6.30mmx3.10mm 1W 221Ohm ±100ppm/C

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR