Yageo Group RC2512FK-071R62L

General Purpose Chip Resistor Thick Film 2512 1.62Ohm 1% Emboss T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-071R62L.

IHS

Datasheet11 pages2 years ago

Upverter

CAD Models

Download Yageo Group RC2512FK-071R62L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.076
Stock
1
40,172
Authorized Distributors
2
5
Resistance
1.62 Ω
1.62 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive
Yageo GroupAC2512FK-071R5L
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.62 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 2512 1.5 Ohm 1% 1W 100ppm/C Molded SMD Blister T/R
Res Thick Film 2512 1.5 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.5ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-071R62L provided by its distributors.

General Purpose Chip Resistor Thick Film 2512 1.62Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.62ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RES 1.62 OHM 1% 1W 2512
RC2512FK-071R62L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.