Yageo Group RC2010JK-0791RL

General Purpose Chip Resistor Thick Film 2010 91Ohm 5% Emboss T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-0791RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

CAD Models

Download Yageo Group RC2010JK-0791RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupAC2010JK-07100RL
Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ910U
Resistor, thick film, SMD 2010 (5025), 91 Ω, 0.75 W, ±5 %, ERJ12ZYJ910U
PanasonicERJ-12ZYJ101U
Res Thick Film 2010 100 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ820U
Res Thick Film 2010 82 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 82ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group RC2010JK-0791RL provided by its distributors.

General Purpose Chip Resistor Thick Film 2010 91Ohm 5% Emboss T/R
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 91Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 91 OHM 5%
Res, 91R, 5%, 0.75W, Thick Film, 2010; Resistance:91Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-0791RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK0791RL