Yageo Group AC2010JK-07100RL

Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-07100RL.

IHS

Datasheet12 pages2 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+2.09%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.025
$ 0.025
Stock
337,373
2,391,746
2,391,746
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2010JK-07100RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2010 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2010J100R
RES SMD 100 OHM 5% 1W 2010 / 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Thick Film
TE ConnectivityCRGH2010J100R
RES SMD 100 OHM 5% 1W 2010 / 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Thick Film
Yageo GroupRC2010JK-0791RL
General Purpose Chip Resistor Thick Film 2010 91Ohm 5% Emboss T/R
Yageo GroupRC2010JK-07110RL
SMD Chip Resistor, 110 Ohm, 5%, 750 mW, 2010 5025 Metric, Thick Film, General P
TE Connectivity / AMP5-1879499-0
Fixed Resistor, Thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group AC2010JK-07100RL provided by its distributors.

Res Thick Film 2010 100 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2010 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 2010 100Ohm 5% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 100Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 100R, 5%, 0.75W, Thick Film, 2010; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo AC2010JK-07100RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK07100RL