
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-12ZYJ820U | 10,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ-12ZYJ820U | 10,000 | 5K | Tape & Reel | 14h | |||||||
| Verical | ERJ-12ZYJ820U | 10,000 | 5K | |||||||||
| Master Electronics | ERJ-12ZYJ820U | 10,000 | 5K | |||||||||
| Abacus Technologies | ERJ12ZYJ820U | 21,268 | 10K | 2d |
Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ820U.
Download Panasonic ERJ-12ZYJ820U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-12ZYJ820U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ820U.