Yageo Group RC2010JK-071R2L

RC Series 2010 0.75 W 1.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-071R2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.052
Stock
85,797
53,379
Authorized Distributors
6
4
Resistance
1.2 Ω
1.2 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2010 1.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 1.3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1879499-3
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
PanasonicERJ12ZYJ1R2U
Res Thick Film 2010 1.2 Ohm 5% 3/4W -100ppm/ÝC to 600ppm/ÝC SMD Embossed Carrier T/R
Res Thick Film 2010 1.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ1R1U
Res Thick Film 2010 1.1 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of Yageo Group RC2010JK-071R2L provided by its distributors.

RC Series 2010 0.75 W 1.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 1.2Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res, 1R2, 5%, 0.75W, Thick Film, 2010; Resistance:1.2Ohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-071R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK071R2L