Panasonic ERJ12ZYJ1R2U

Res Thick Film 2010 1.2 Ohm 5% 3/4W -100ppm/ÝC to 600ppm/ÝC SMD Embossed Carrier T/R
$ 0.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ12ZYJ1R2U.

IHS

Datasheet7 pages5 years ago

Newark

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ12ZYJ1R2U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2010JK-071R2L
RC Series 2010 0.75 W 1.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
TE Connectivity / AMP1879499-3
Fixed Resistor, Thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 1.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 1.3 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.2ohm, 200V, 5% +/-Tol, 850ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 1.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ12ZYJ1R2U provided by its distributors.

Res Thick Film 2010 1.2 Ohm 5% 3/4W -100ppm/ÝC to 600ppm/ÝC SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2010, 1/2W 5% 1.2ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2010
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.2 Ohm, 750 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-12ZYJ1R2U
Panasonic ERJ12ZYJ1R2U - General Purpose Chip Resistors
RESISTOR THICK FILM, 1.2OHM, 5%, 2010; Product Range:PANASONIC - ERJ Series; Resistance:1.2ohm; Power Rating:750mW; Resistance Tolerance:± 5%; Resistor Case Style:2010 [5025 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ1R2U