
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC46311 | 100,000 | 4K | 3h | ||||||||
| DigiKey | 13-RC2010JK-07100KLCT-ND | 8,438 | 1 | Cut Tape | ||||||||
| TTI | RC2010JK-07100KL | 0 | 12K | Tape & Reel | 22h | |||||||
| Newark | RC2010JK-07100KL | 0 | 4K | Cut Tape | ||||||||
| TTI Europe | RC2010JK-07100KL | 20,000 | 4K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Yageo Group RC2010JK-07100KL.
Download Yageo Group RC2010JK-07100KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC2010JK-07100KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010JK-07100KL.