Yageo Group AC2010JK-07100KL

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100kΩ 2010 Chip Resistor - Surface Mount ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2010JK-07100KL.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+27.23%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.036
$ 0.036
Stock
2,776
166,002
166,002
Authorized Distributors
4
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010JK-07100KL
Res Thick Film 2010 100K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-07110KL
General Purpose Chip Resistor Thick Film 2010 110kOhm 5% Emboss T/R
PanasonicERJ-12ZYJ104U
Res Thick Film 2010 100K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ913U
Resistor Thick Film 2010 91K Ohm 5% 3/4W 200ppm/C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group AC2010JK-07100KL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100kΩ 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, Surface Mount, 2010
Chip Resistor Automotive Grade Thick Film 2010 100kOhm 5% Emboss T/R
AC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±100ppm/C 100kOhm 0.75W 3/4W
RC Series 0402 0.75 W 100 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 100kOhms 3/4W 2010 5% AEC-Q200
Res, 100K, 5%, 0.75W, Thick Film, 2010; Resistance:100Kohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200Vrohs Compliant: Yes |Yageo AC2010JK-07100KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2010JK07100KL