Yageo Group RC2010FK-0747RL

Res Thick Film 2010 47 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-0747RL.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago

Upverter

element14 APAC

JRH Electronics

element14

Inventory History

3 month trend:
-14.17%

CAD Models

Download Yageo Group RC2010FK-0747RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.121
$ 0.121
Stock
411,574
119,705
119,705
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2010 47 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF51R1U
Res Thick Film 2010 51.1 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF46R4U
Res Thick Film 2010 46.4 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 47.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF49R9U
Res Thick Film 2010 49.9 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-0747RL provided by its distributors.

Res Thick Film 2010 47 Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
Avnet Japan
750mW Thick Film Resistors ±100ppm/℃ ±1% 47Ω 2010 Chip Resistor - Surface Mount ROHS
YAGEO - RC2010FK-0747RL - SMD Chip Resistor, 2010 [5025 Metric], 47 ohm, RC Series, 200 V, Thick Film, 750 mW
RC FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 47Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
47 Ohms ±1% 0.75W, 3/4W chip resistor in a 2010 (5025 Metric) package with moisture-resistant thick film construction.
RESISTOR, THICK FILM, 47OHM, 750mW, 1%; Resistance:47ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Series:PRC111; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
RESISTOR, PRC111 2010 47R; Resistance:47ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:5mm; External Width:2.5mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:2010; Reel Quantity:4000; Series:PRC111; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK-07 47RL
  • RC2010FK0747RL