
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ12SF47R0U | 3,830 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJ12SF47R0U | 3,715 | 140 | 5h | ||||||||
| Onlinecomponents.com | ERJ-12SF47R0U | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-12SF47R0U | 0 | 10K | 1d | ||||||||
| Master Electronics | ERJ-12SF47R0U | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic ERJ12SF47R0U.
Download Panasonic ERJ12SF47R0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ12SF47R0U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ12SF47R0U.