Yageo Group RC1218JK-072R2L

General Purpose Chip Resistor Thick Film 1218 2.2Ohm 5% Emboss T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218JK-072R2L.

Newark

Datasheet11 pages2 years ago
Datasheet8 pages17 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-15.10%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.112
$ 0.112
Stock
135,428
40,951
40,951
Authorized Distributors
6
4
4
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
1218
1218
1218
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 2.2Ohm ±200ppm/C
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 2Ohm ±200ppm/C
Res Thick Film 1218 2 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218FK-072R2L
Res Thick Film 1218 2.2 Ohm 1% 1W ±200ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218FK-072RL
Res Thick Film 1218 2 Ohm 1% 1W ±200ppm/C Wide Terminal SMD T/R
Yageo GroupAC1218FK-072RL
Res Thick Film 1218 2 Ohm 1% 1W ±200ppm/C Epoxy Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1218JK-072R2L provided by its distributors.

General Purpose Chip Resistor Thick Film 1218 2.2Ohm 5% Emboss T/R
Avnet Japan
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 2.2Ohm 卤200ppm/C
RC Series 1218 1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218
SMD Resistor 1812 2.2Ω ±5% 1W ±200ppm/℃
RESISTOR, PRC201 1218 2R2; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1218; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:4.6mm; External Width:3.05mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:1218; Reel Quantity:5000; Series:PRC; Tape Width:8mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218JK072R2L