Yageo Group RC1218FK-072R2L

Res Thick Film 1218 2.2 Ohm 1% 1W ±200ppm/C Wide Terminal SMD T/R
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-072R2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-19.61%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1218 2.2 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218JK-072R2L
General Purpose Chip Resistor Thick Film 1218 2.2Ohm 5% Emboss T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 2.2Ohm ±200ppm/C
Yageo GroupAC1218FK-072RL
Res Thick Film 1218 2 Ohm 1% 1W ±200ppm/C Epoxy Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 2Ohm ±200ppm/C

Descriptions

Descriptions of Yageo Group RC1218FK-072R2L provided by its distributors.

Res Thick Film 1218 2.2 Ohm 1% 1W ±200ppm/C Wide Terminal SMD T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 2.2Ohm ±200ppm/C
RC Series 1218 1 W 2.2 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218
Res, 2R2, 1%, 1W, Thick Film, 1218; Resistance:2.2Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1218 Wide [3246 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-072R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK072R2L