Yageo Group RC1218FK-0720RL

Res Thick Film 1218 20 Ohm 1% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0720RL.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
+35.42%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.201
$ 0.201
Stock
14,972
30,016
30,016
Authorized Distributors
6
5
5
Resistance
20 Ω
20 Ω
20 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1218 22 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218JK-0720RL
RC Series 1218 1 W 20 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1218JK-0722RL
1W Thick Film Resistors ±100ppm/℃ ±5% 22Ω 1218 Chip Resistor - Surface Mount ROHS
Res Thick Film 1218 22 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22ohm, 200V, 5% +/-Tol, Surface Mount, 1218

Descriptions

Descriptions of Yageo Group RC1218FK-0720RL provided by its distributors.

Res Thick Film 1218 20 Ohm 1% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
RC FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 20Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
SMD Resistor 1812 20Ω ±1% 1W ±100ppm/℃
Res, 20R, 1%, 1W, Thick Film, 1218; Resistance:20Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1218 Wide [3246 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-0720RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK-0720R L