
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW121822R0JNEKCT-ND | 3,850 | 1 | Cut Tape | ||||||||
| Newark | CRCW121822R0JNEK | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW121822R0JNEK | 0 | 4K | 20h | ||||||||
| TTI Asia | CRCW121822R0JNEK | Contact | 9h | |||||||||
| Arrow Electronics | CRCW121822R0JNEK | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay CRCW121822R0JNEK.
Download Vishay CRCW121822R0JNEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay CRCW121822R0JNEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW121822R0JNEK.