Yageo Group RC1218FK-07200RL

Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-07200RL.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-38.26%

CAD Models

Download Yageo Group RC1218FK-07200RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.157
$ 0.157
Stock
42,823
11,444
11,444
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Res Thick Film 1218 220 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218JK-07200RL
Res Thick Film 1218 200 Ohm 5% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed T/R
Yageo GroupRC1218JK-07220RL
Res Thick Film 1218 220 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218JK-07180RL
Res Thick Film 1218 180 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218

Descriptions

Descriptions of Yageo Group RC1218FK-07200RL provided by its distributors.

Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
SMD Resistor 1812 200Ω ±1% 1W ±100ppm/℃
Thick Film Resistors - SMD 200Ohms 1W 1218 1%
200¦¸ ¡À1% 1W 1218 3.1mm*4.6mm*650¦Ìm
RC1218FK-07200RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK07200RL