Vishay RCL1218200RFKEK

Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL1218200RFKEK.

IHS

Datasheet9 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RCL1218200RFKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.185
$ 0.185
Stock
17,444
7,236
7,236
Authorized Distributors
6
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218FK-07200RL
Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Yageo GroupRC1218FK-07220RL
Res Thick Film 1218 220 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R
Res Thick Film 1218 220 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218JK-07200RL
Res Thick Film 1218 200 Ohm 5% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed T/R
Yageo GroupRC1218JK-07220RL
Res Thick Film 1218 220 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218JK-07180RL
Res Thick Film 1218 180 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R

Descriptions

Descriptions of Vishay RCL1218200RFKEK provided by its distributors.

Res Thick Film 1218 200 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Avnet Japan
RCL 1218 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 200Ohms 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RCL Series 200 O ±1% 1 W ±100 ppm/K 1218 Long Side Thick Film Chip Resistor
THICK FILM/SIDE TERM 1218 1W 200 OHM 1% 100PPM
Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 220 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL1218200RFKEK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric