Yageo Group RC1210JR-074R7L

500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-074R7L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-18.08%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.037
$ 0.037
Stock
868,491
188,583
188,583
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 4.3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 5.1 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
PanasonicERJ-14YJ4R7U
Res Thick Film 1210 4.7 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210JR-074R7L provided by its distributors.

500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
RC Series 1210 0.5 W 4.7 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 4.7Ohm ±200ppm/C
Res, 4R7, 5%, 0.5W, Thick Film, 1210; Resistance:4.7Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210JR-074R7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR074R7L