What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14YJ4R7U

Res Thick Film 1210 4.7 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ4R7U.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet7 pages5 years ago
Datasheet6 pages11 years ago
Datasheet7 pages13 years ago

element14 APAC

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
-17.93%

CAD Models

Download Panasonic ERJ-14YJ4R7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.051
$ 0.051
Stock
610,870
198,397
198,397
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14YJ5R1U
Res Thick Film 1210 5.1 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J5R1U
Res Thick Film 1210 5.1 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J4R3U
Res Thick Film 1210 4.3 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-074R7L
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 4.7 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ4R7U provided by its distributors.

Res Thick Film 1210 4.7 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
RES SMD 4.7 OHM 5% 1/2W 1210 / 4.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Resistor;Thick Film;Res 4.7 Ohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210
Thick Film Chip Resistor, 4.7 ½, 5 %, 0.5 W
Panasonic SCT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 4.7Ohm -100/ +600ppm/C
Panasonic ERJ14YJ4R7U - General Purpose Chip Resistors
RES, 4R7, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 4.7ohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ4R7U.
  • ERJ14YJ4R7U