Yageo Group RC1210JR-07270RL

Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-07270RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+45.32%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.03
Stock
296,767
162,391
Authorized Distributors
6
6
Resistance
270 Ω
270 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
PanasonicERJ-14YJ271U
Res Thick Film 1210 270 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-07270RL
Res Thick Film 1210 270 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-14NF2700U
Res Thick Film 1210 270 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF2490U
Res Thick Film 1210 249 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210JR-07270RL provided by its distributors.

Res Thick Film 1210 270 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
General Purpose Chip Resistor Thick Film 1210 270Ohm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 270Ohm ±100ppm/C
SMD Resistor 1210 270Ω ±5% 0.5W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR07270RL